MPQ8904DD-LF-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ8904DD-LF-Z
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2002DD-LF-Z

DigiKey Part Number
1589-1545-2-ND - Tape & Reel (TR)
1589-1545-1-ND - Cut Tape (CT)
1589-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2002DD-LF-Z
Description
IC REG LIN POS ADJ 500MA 8-QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.29V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
5 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.327
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.40000kr.14.40
10kr.10.68200kr.106.82
25kr.9.74600kr.243.65
100kr.8.71810kr.871.81
250kr.8.22784kr.2,056.96
500kr.7.93242kr.3,966.21
1.000kr.7.68922kr.7,689.22
2.500kr.7.43242kr.18,581.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.72000kr.33,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.40000
Unit Price with VAT:kr.18.00000