
MPQ5069GQV-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5069GQV-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5069GQV-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5069GQV-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5069GQV-AEC1-P |
Description | 7M PROTECTION SWITCH WITH CURREN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 15A 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5069GQV-AEC1-P Models |
Category | Rds On (Typ) 7mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Load Discharge, Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 22-QFN (3x5) |
Voltage - Load 6V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
Current - Output (Max) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.37000 | kr.39.37 |
| 10 | kr.30.19100 | kr.301.91 |
| 25 | kr.27.89360 | kr.697.34 |
| 100 | kr.25.37200 | kr.2,537.20 |
| 250 | kr.24.44452 | kr.6,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.44494 | kr.11,722.47 |
| 1.000 | kr.22.84841 | kr.22,848.41 |
| 1.500 | kr.22.54965 | kr.33,824.47 |
| 2.500 | kr.22.21878 | kr.55,546.95 |
| Unit Price without VAT: | kr.39.37000 |
|---|---|
| Unit Price with VAT: | kr.49.21250 |










