
MPQ4569GQ-P | |
|---|---|
DigiKey Part Number | 1589-1313-2-ND - Tape & Reel (TR) 1589-1313-1-ND - Cut Tape (CT) 1589-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4569GQ-P |
Description | IC REG BUCK ADJ 300MA 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4569GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 67.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.82000 | kr.18.82 |
| 10 | kr.14.04800 | kr.140.48 |
| 25 | kr.12.86160 | kr.321.54 |
| 100 | kr.11.55900 | kr.1,155.90 |
| 250 | kr.10.93812 | kr.2,734.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.04000 | kr.4,520.00 |
| Unit Price without VAT: | kr.18.82000 |
|---|---|
| Unit Price with VAT: | kr.23.52500 |





