MPQ4568GQ-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.14.72000
Datasheet
10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4568GQ-P

DigiKey Part Number
1589-1312-2-ND - Tape & Reel (TR)
1589-1312-1-ND - Cut Tape (CT)
1589-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4568GQ-P
Description
IC REG BUCK ADJ 100MA 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 100mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
45V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.02000kr.17.02
10kr.12.65900kr.126.59
25kr.11.57880kr.289.47
100kr.10.38780kr.1,038.78
250kr.9.81992kr.2,454.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.47750kr.4,738.75
1.000kr.9.19571kr.9,195.71
1.500kr.9.05459kr.13,581.88
2.500kr.8.89820kr.22,245.50
3.500kr.8.80682kr.30,823.87
5.000kr.8.71896kr.43,594.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.02000
Unit Price with VAT:kr.21.27500