
12.88602 | |
---|---|
DigiKey Part Number | 4983-12.88602TR-ND - Tape & Reel (TR) 4983-12.88602CT-ND - Cut Tape (CT) 4983-12.88602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88602 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 12pF 60 Ohms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.86100 | kr.28.61 |
25 | kr.2.70600 | kr.67.65 |
50 | kr.2.59320 | kr.129.66 |
100 | kr.2.48640 | kr.248.64 |
250 | kr.2.35112 | kr.587.78 |
500 | kr.2.25396 | kr.1,126.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.16064 | kr.2,160.64 |
2.000 | kr.2.07127 | kr.4,142.54 |
3.000 | kr.2.02071 | kr.6,062.13 |
5.000 | kr.1.95881 | kr.9,794.05 |
7.000 | kr.1.91909 | kr.13,433.63 |
10.000 | kr.1.87787 | kr.18,778.70 |
12.000 | kr.1.85715 | kr.22,285.80 |
24.000 | kr.1.78048 | kr.42,731.52 |
25.000 | kr.1.77607 | kr.44,401.75 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |