Direct

MPQ4263GQVE-0002-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4263GQVE-0002-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4263GQVE-0002-AEC1-Z |
Description | 36V, 140W BUCK-BOOST WITH INTEGR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4263GQVE-0002-AEC1-Z Models |
Category | Voltage - Output Programmable |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, Automotive | Package / Case 20-PowerVFQFN |
Voltage - Input 3.6V ~ 36V | Supplier Device Package 20-QFN (3x5) |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4263GQVE-0002-AEC1-P | Monolithic Power Systems Inc. | 312 | 1589-MPQ4263GQVE-0002-AEC1-PCT-ND | kr.32.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.18.45320 | kr.92,266.00 |
| Unit Price without VAT: | kr.18.45320 |
|---|---|
| Unit Price with VAT: | kr.23.06650 |


