
MPQ4263GQVE-0002-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4263GQVE-0002-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4263GQVE-0002-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4263GQVE-0002-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4263GQVE-0002-AEC1-P |
Description | 36V, 140W BUCK-BOOST WITH INTEGR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4263GQVE-0002-AEC1-P Models |
Category | Voltage - Output 3.6V ~ 36V |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, Automotive | Package / Case 20-PowerVFQFN |
Voltage - Input 3.6V ~ 36V | Supplier Device Package 20-QFN (3x5) |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.24.79600 | kr.247.96 |
| 25 | kr.22.85680 | kr.571.42 |
| 100 | kr.20.72610 | kr.2,072.61 |
| 250 | kr.19.78840 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.09810 | kr.9,549.05 |
| 1.000 | kr.18.59414 | kr.18,594.14 |
| 1.500 | kr.18.34179 | kr.27,512.68 |
| 2.500 | kr.18.06215 | kr.45,155.38 |
| 3.500 | kr.17.89882 | kr.62,645.87 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

