MPQ3369GR-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.15.95316
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 6.996
Unit Price: kr.25.34000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.14.34240
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3369GR-Z

DigiKey Part Number
1589-MPQ3369GR-ZTR-ND - Tape & Reel (TR)
1589-MPQ3369GR-ZCT-ND - Cut Tape (CT)
1589-MPQ3369GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3369GR-Z
Description
IC LED DRV RGLTR PWM 100MA 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3369GR-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
36V
Voltage - Output
5V
Current - Output / Channel
100mA
Frequency
2.2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.78000kr.22.78
10kr.17.13300kr.171.33
25kr.15.72360kr.393.09
100kr.14.17790kr.1,417.79
250kr.13.44076kr.3,360.19
500kr.12.99636kr.6,498.18
1.000kr.12.63066kr.12,630.66
2.500kr.12.24463kr.30,611.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.20000kr.56,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.78000
Unit Price with VAT:kr.28.47500