
MPQ3369GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3369GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3369GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3369GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3369GR-AEC1-Z |
Description | IC LED DRIVER RGLTR PWM 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3369GR-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 5V | |
Current - Output / Channel | 100mA | |
Frequency | 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.34000 | kr.25.34 |
| 10 | kr.19.16200 | kr.191.62 |
| 25 | kr.17.61520 | kr.440.38 |
| 100 | kr.15.91230 | kr.1,591.23 |
| 250 | kr.15.10040 | kr.3,775.10 |
| 500 | kr.14.61108 | kr.7,305.54 |
| 1.000 | kr.14.20838 | kr.14,208.38 |
| 2.500 | kr.13.78317 | kr.34,457.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.52692 | kr.67,634.60 |
| Unit Price without VAT: | kr.25.34000 |
|---|---|
| Unit Price with VAT: | kr.31.67500 |

