
| MPQ6411GS-AEC1 | |
|---|---|
| DigiKey Part Number | MPQ6411GS-AEC1-ND | 
| Manufacturer | |
| Manufacturer Product Number | MPQ6411GS-AEC1 | 
| Description | IC SUPERVISOR 1 CHANNEL 8SOIC | 
| Customer Reference | |
| Detailed Description | Supervisor 1 Channel 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPQ6411GS-AEC1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Monolithic Power Systems Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Watchdog Circuit | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4.6V | |
| Output | - | |
| Reset | - | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark