TPC10AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.30762
Datasheet
TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

TPC10AHM3_A/H

DigiKey Part Number
TPC10AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC10AHM3_A/H
Description
TVS DIODE 8.55VWM 14.5V TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.71573kr.4,073.60
3.000kr.2.50415kr.7,512.45
4.500kr.2.39634kr.10,783.53
7.500kr.2.27526kr.17,064.45
10.500kr.2.23280kr.23,444.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.71573
Unit Price with VAT:kr.3.39466