Direct

MPM3509BGQVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3509BGQVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3509BGQVE-AEC1-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPM3509BGQVE-AEC1-P |
Description | 36V, 0.6A MODULE, SYNCHRONOUS, S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34.2V 600mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3509BGQVE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 17-QFN (3x5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.91590 | kr.8,957.95 |
| 1.000 | kr.17.43955 | kr.17,439.55 |
| 1.500 | kr.17.20094 | kr.25,801.41 |
| 2.500 | kr.16.93660 | kr.42,341.50 |
| 3.500 | kr.16.78210 | kr.58,737.35 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |


