
MPM3509BGQVE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3509BGQVE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3509BGQVE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3509BGQVE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3509BGQVE-AEC1-Z |
Description | 36V, 0.6A MODULE, SYNCHRONOUS, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34.2V 600mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3509BGQVE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 17-QFN (3x5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.48000 | kr.28.48 |
| 10 | kr.21.63200 | kr.216.32 |
| 25 | kr.19.91160 | kr.497.79 |
| 100 | kr.18.02240 | kr.1,802.24 |
| 250 | kr.17.12128 | kr.4,280.32 |
| 500 | kr.16.57830 | kr.8,289.15 |
| 1.000 | kr.16.13133 | kr.16,131.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.65947 | kr.39,148.68 |
| Unit Price without VAT: | kr.28.48000 |
|---|---|
| Unit Price with VAT: | kr.35.60000 |





