MP9929GQW-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 413
Unit Price: kr.20.45000
Datasheet
New at DigiKey
26 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9929GQW-Z

DigiKey Part Number
1589-MP9929GQW-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP9929GQW-Z
Description
100V INPUT, CURRENT-MODE, SYNCHR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 26-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
MP9929GQW-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 18V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
99.5%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (4x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.9.38404kr.46,920.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.38404
Unit Price with VAT:kr.11.73005