New Product
Buck Regulator Positive Output Step-Down DC-DC Controller IC 26-QFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9929GQW-P

DigiKey Part Number
1589-MP9929GQW-PTR-ND - Tape & Reel (TR)
1589-MP9929GQW-PCT-ND - Cut Tape (CT)
1589-MP9929GQW-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9929GQW-P
Description
100V INPUT, CURRENT-MODE, SYNCHR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 26-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
MP9929GQW-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 18V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
99.5%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (4x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
10kr.15.50100kr.155.01
25kr.14.20920kr.355.23
100kr.12.78650kr.1,278.65
250kr.12.10840kr.3,027.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.69958kr.5,849.79
1.000kr.11.36306kr.11,363.06
1.500kr.11.19454kr.16,791.81
2.500kr.11.00786kr.27,519.65
3.500kr.10.89868kr.38,145.38
5.000kr.10.79372kr.53,968.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750