Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP8801DJ-3.3-LF-P | |
|---|---|
DigiKey Part Number | 1589-1233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8801DJ-3.3-LF-P |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 150mA (Typ), - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70db ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.22828 | kr.1,614.14 |
| 1.000 | kr.3.11296 | kr.3,112.96 |
| 1.500 | kr.3.05515 | kr.4,582.72 |
| 2.500 | kr.2.99113 | kr.7,477.82 |
| 3.500 | kr.2.95371 | kr.10,337.99 |
| 5.000 | kr.2.91773 | kr.14,588.65 |
| 12.500 | kr.2.84024 | kr.35,503.00 |
| Unit Price without VAT: | kr.3.22828 |
|---|---|
| Unit Price with VAT: | kr.4.03535 |


