


MP8903DJ-3.3-LF-Z | |
|---|---|
DigiKey Part Number | MP8903DJ-3.3-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8903DJ-3.3-LF-Z |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.125V @ 150mA, - |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 20dB (1kHz ~ 1MHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.25V (3.3V) | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.94144 | kr.8,824.32 |
| 6.000 | kr.2.87201 | kr.17,232.06 |
| 9.000 | kr.2.83723 | kr.25,535.07 |
| 15.000 | kr.2.79871 | kr.41,980.65 |
| 21.000 | kr.2.77621 | kr.58,300.41 |
| Unit Price without VAT: | kr.2.94144 |
|---|---|
| Unit Price with VAT: | kr.3.67680 |

