
MP8725EL-LF-P | |
|---|---|
DigiKey Part Number | MP8725EL-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8725EL-LF-P |
Description | IC REG BUCK ADJ 5A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.9V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.90210 | kr.6,951.05 |
| 1.000 | kr.13.51415 | kr.13,514.15 |
| 1.500 | kr.13.31987 | kr.19,979.81 |
| 2.500 | kr.13.10465 | kr.32,761.62 |
| 3.500 | kr.12.97885 | kr.45,425.97 |
| Unit Price without VAT: | kr.13.90210 |
|---|---|
| Unit Price with VAT: | kr.17.37763 |





