MP8130DJ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.7.52418
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8130DJ-LF-Z

DigiKey Part Number
MP8130DJ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8130DJ-LF-Z
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
10µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
100 kHz
Supplier Device Package
TSOT-23-5
-3db Bandwidth
200 kHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP8130DJ-LF-PMonolithic Power Systems Inc.0MP8130DJ-LF-P-NDkr.7.52418Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.12027kr.18,360.81
Manufacturers Standard Package
Unit Price without VAT:kr.6.12027
Unit Price with VAT:kr.7.65034