MP8130DJ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.0.68654
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8130DJ-LF-P

DigiKey Part Number
MP8130DJ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8130DJ-LF-P
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
100 kHz
-3db Bandwidth
200 kHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
10µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.29370kr.3,646.85
1.000kr.7.06682kr.7,066.82
1.500kr.6.95317kr.10,429.76
2.500kr.6.82726kr.17,068.15
3.500kr.6.75363kr.23,637.71
5.000kr.6.68285kr.33,414.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.29370
Unit Price with VAT:kr.9.11713