MP7770GF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 3.084
Unit Price: kr.25.11000
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7770GF-P

DigiKey Part Number
1589-MP7770GF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP7770GF-P
Description
2X45W STEREO SINGLE END OR 90W M
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
108W x 2 @ 6Ohm; 41W x 1 @ 4Ohm
Voltage - Supply
9.5V ~ 36V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Supplier Device Package
28-TSSOP-EP
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.82148kr.7,910.74
1.000kr.15.38991kr.15,389.91
1.500kr.15.17382kr.22,760.73
2.500kr.14.93438kr.37,335.95
3.500kr.14.79441kr.51,780.43
Manufacturers Standard Package
Unit Price without VAT:kr.15.82148
Unit Price with VAT:kr.19.77685