Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7770GF-Z

DigiKey Part Number
1589-MP7770GF-ZTR-ND - Tape & Reel (TR)
1589-MP7770GF-ZCT-ND - Cut Tape (CT)
1589-MP7770GF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7770GF-Z
Description
IC AMP D MONO/STER 108W 28TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP7770GF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
108W x 1 @ 6Ohm; 41W x 2 @ 4Ohm
Voltage - Supply
-
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
28-TSSOP-EP
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.084
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.46000kr.25.46
10kr.19.24500kr.192.45
25kr.17.68520kr.442.13
100kr.15.96890kr.1,596.89
250kr.15.14984kr.3,787.46
500kr.15.05198kr.7,525.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.82126kr.34,553.15
Manufacturers Standard Package
Unit Price without VAT:kr.25.46000
Unit Price with VAT:kr.31.82500