MP6518GF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.11.14712
Datasheet
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6518GF-Z

DigiKey Part Number
1589-1713-2-ND - Tape & Reel (TR)
1589-1713-1-ND - Cut Tape (CT)
1589-1713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6518GF-Z
Description
IC MTR DRV BIPOLAR 8-35V 28TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP6518GF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
8V ~ 35V
Voltage - Load
3.3V, 5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.50000kr.17.50
10kr.13.03500kr.130.35
25kr.11.92440kr.298.11
100kr.10.69880kr.1,069.88
250kr.10.11484kr.2,528.71
500kr.9.89420kr.4,947.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.16708kr.22,917.70
5.000kr.8.98271kr.44,913.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.50000
Unit Price with VAT:kr.21.87500