Direct

MP6518GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6518GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6518GF-P |
Description | 8.5V TO 35VIN, 1.5A STEPPER MOTO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 35V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.14712 | kr.5,573.56 |
| 1.000 | kr.10.82384 | kr.10,823.84 |
| 1.500 | kr.10.66189 | kr.15,992.83 |
| 2.500 | kr.10.48253 | kr.26,206.33 |
| 3.500 | kr.10.37766 | kr.36,321.81 |
| 5.000 | kr.10.27685 | kr.51,384.25 |
| Unit Price without VAT: | kr.11.14712 |
|---|---|
| Unit Price with VAT: | kr.13.93390 |


