Direct

MP4430GL-Z | |
|---|---|
DigiKey Part Number | MP4430GL-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4430GL-Z |
Description | IC REG 3.5A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
EDA/CAD Models | MP4430GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.93202 | kr.49,660.10 |
| Unit Price without VAT: | kr.9.93202 |
|---|---|
| Unit Price with VAT: | kr.12.41503 |







