Direct

MP4430GL-P | |
|---|---|
DigiKey Part Number | MP4430GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4430GL-P |
Description | IC REG 3.5A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
EDA/CAD Models | MP4430GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.15936 | kr.6,079.68 |
| 1.000 | kr.11.81193 | kr.11,811.93 |
| 1.500 | kr.11.63791 | kr.17,456.86 |
| 2.500 | kr.11.44520 | kr.28,613.00 |
| 3.500 | kr.11.33255 | kr.39,663.92 |
| 5.000 | kr.11.22421 | kr.56,121.05 |
| Unit Price without VAT: | kr.12.15936 |
|---|---|
| Unit Price with VAT: | kr.15.19920 |






