
MP44018-AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP44018-AGS-PTR-ND - Tape & Reel (TR) 1589-MP44018-AGS-PCT-ND - Cut Tape (CT) 1589-MP44018-AGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP44018-AGS-P |
Description | CRM/DCM MULTI-MODE PFC CONTROLLE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP44018-AGS-P Models |
Category | Voltage - Supply 12V ~ 32V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM), Discontinuous Conduction (DCM) | Supplier Device Package 8-SOIC |
Current - Startup 25 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP44018-AGS-Z | Monolithic Power Systems Inc. | 185 | 1589-MP44018-AGS-ZCT-ND | kr.7.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.62700 | kr.76.27 |
| 25 | kr.6.92840 | kr.173.21 |
| 100 | kr.6.15800 | kr.615.80 |
| 250 | kr.5.79096 | kr.1,447.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.56970 | kr.2,784.85 |
| 1.000 | kr.5.38754 | kr.5,387.54 |
| 1.500 | kr.5.29635 | kr.7,944.53 |
| 2.500 | kr.5.19530 | kr.12,988.25 |
| 3.500 | kr.5.13621 | kr.17,976.74 |
| 5.000 | kr.5.07944 | kr.25,397.20 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

