
MP44018-AGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP44018-AGS-ZTR-ND - Tape & Reel (TR) 1589-MP44018-AGS-ZCT-ND - Cut Tape (CT) 1589-MP44018-AGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP44018-AGS-Z |
Description | CRM/DCM MULTI-MODE PFC CONTROLLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP44018-AGS-Z Models |
Category | Voltage - Supply 12V ~ 32V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM), Discontinuous Conduction (DCM) | Supplier Device Package 8-SOIC |
Current - Startup 25 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP44018-AGS-P | Monolithic Power Systems Inc. | 90 | 1589-MP44018-AGS-PCT-ND | kr.10.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.21640 | kr.130.41 |
| 100 | kr.4.61300 | kr.461.30 |
| 250 | kr.4.32540 | kr.1,081.35 |
| 500 | kr.4.15220 | kr.2,076.10 |
| 1.000 | kr.4.07408 | kr.4,074.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.85878 | kr.9,646.95 |
| 5.000 | kr.3.76796 | kr.18,839.80 |
| 7.500 | kr.3.72252 | kr.27,918.90 |
| 12.500 | kr.3.67213 | kr.45,901.62 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

