Direct

MP44010HS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP44010HS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP44010HS-LF-P |
Description | BOUNDARY MODE PFC CONTROLLER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | - | |
Current - Startup | 15 µA | |
Voltage - Supply | 13.4V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.90776 | kr.3,953.88 |
| 1.000 | kr.7.66430 | kr.7,664.30 |
| 1.500 | kr.7.54236 | kr.11,313.54 |
| 2.500 | kr.7.40730 | kr.18,518.25 |
| 3.500 | kr.7.32833 | kr.25,649.16 |
| 5.000 | kr.7.25243 | kr.36,262.15 |
| Unit Price without VAT: | kr.7.90776 |
|---|---|
| Unit Price with VAT: | kr.9.88470 |


