PFC IC Boundary Conduction (BCM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP44010HS-LF-Z

DigiKey Part Number
1589-1659-2-ND - Tape & Reel (TR)
1589-1659-1-ND - Cut Tape (CT)
1589-1659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP44010HS-LF-Z
Description
IC PFC CTRLR BCM 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PFC IC Boundary Conduction (BCM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP44010HS-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Boundary Conduction (BCM)
Frequency - Switching
-
Current - Startup
40 µA
Voltage - Supply
13.4V ~ 22V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.8.85100kr.88.51
25kr.8.05200kr.201.30
100kr.7.17750kr.717.75
250kr.6.75972kr.1,689.93
500kr.6.50802kr.3,254.01
1.000kr.6.49913kr.6,499.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.08204kr.15,205.10
5.000kr.5.95023kr.29,751.15
7.500kr.5.88422kr.44,131.65
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250