New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4246GVE-0000-P

DigiKey Part Number
1589-MP4246GVE-0000-PTR-ND - Tape & Reel (TR)
1589-MP4246GVE-0000-PCT-ND - Cut Tape (CT)
1589-MP4246GVE-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4246GVE-0000-P
Description
6A, BUCK-BOOST CONVERTER WITH FO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 280kHz, 420kHz, 600kHz, 1MHz 19-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
280kHz, 420kHz, 600kHz, 1MHz
Voltage/Current - Output 1
1V ~ 22V, 6A
Voltage/Current - Output 2
5V, 60mA
Voltage/Current - Output 3
Adjustable (Fixed)
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-PowerVFQFN
Supplier Device Package
19-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.16000kr.21.16
10kr.15.88600kr.158.86
25kr.14.56920kr.364.23
100kr.13.11870kr.1,311.87
250kr.12.42684kr.3,106.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.01002kr.6,005.01
1.000kr.11.66689kr.11,666.89
1.500kr.11.49506kr.17,242.59
2.500kr.11.30468kr.28,261.70
3.500kr.11.19340kr.39,176.90
5.000kr.11.08640kr.55,432.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.16000
Unit Price with VAT:kr.26.45000