New Product
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 280kHz, 420kHz, 600kHz, 1MHz 19-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4232GVE-0000-AEC1-P

DigiKey Part Number
1589-MPQ4232GVE-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4232GVE-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4232GVE-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4232GVE-0000-AEC1-P
Description
6A BUCK-BOOST CONVERTER WITH FOU
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 280kHz, 420kHz, 600kHz, 1MHz 19-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Monolithic Power Systems Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
4.3V ~ 22V
Topology
Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
2
Grade
Automotive
Frequency - Switching
280kHz, 420kHz, 600kHz, 1MHz
Qualification
AEC-Q100
Voltage/Current - Output 1
1V ~ 22V, 6A
Mounting Type
Surface Mount, Wettable Flank
Voltage/Current - Output 2
5V, 60mA
Package / Case
19-PowerVFQFN
Voltage/Current - Output 3
Adjustable (Fixed)
Supplier Device Package
19-QFN (4x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.09000kr.28.09
10kr.21.27100kr.212.71
25kr.19.57280kr.489.32
100kr.17.70510kr.1,770.51
250kr.16.81444kr.4,203.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.27756kr.8,138.78
1.000kr.15.83580kr.15,835.80
1.500kr.15.61453kr.23,421.80
2.500kr.15.36940kr.38,423.50
3.500kr.15.22616kr.53,291.56
Manufacturers Standard Package
Unit Price without VAT:kr.28.09000
Unit Price with VAT:kr.35.11250