Parametric Equivalent

MP4033GS-Z | |
|---|---|
DigiKey Part Number | 1589-1657-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4033GS-Z |
Description | IC LED DRIVER RGLTR PWM 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4033GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.80899 | kr.14,522.47 |
| 5.000 | kr.5.68172 | kr.28,408.60 |
| 7.500 | kr.5.61799 | kr.42,134.92 |
| Unit Price without VAT: | kr.5.80899 |
|---|---|
| Unit Price with VAT: | kr.7.26124 |


