Parametric Equivalent

MP4033GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4033GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4033GS-P |
Description | IC LED DRIVER REGULATOR 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.64232 | kr.3,821.16 |
| 1.000 | kr.7.40498 | kr.7,404.98 |
| 1.500 | kr.7.28617 | kr.10,929.26 |
| 2.500 | kr.7.15456 | kr.17,886.40 |
| 3.500 | kr.7.07763 | kr.24,771.71 |
| 5.000 | kr.7.00361 | kr.35,018.05 |
| Unit Price without VAT: | kr.7.64232 |
|---|---|
| Unit Price with VAT: | kr.9.55290 |


