Parametric Equivalent

MP4033GK-P | |
|---|---|
DigiKey Part Number | 1589-MP4033GK-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4033GK-P |
Description | IC LED DRIVER REGULATOR 10MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.71324 | kr.3,856.62 |
| Unit Price without VAT: | kr.7.71324 |
|---|---|
| Unit Price with VAT: | kr.9.64155 |


