
MP4033GK-Z | |
|---|---|
DigiKey Part Number | 1589-MP4033GK-ZTR-ND - Tape & Reel (TR) 1589-MP4033GK-ZCT-ND - Cut Tape (CT) 1589-MP4033GK-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4033GK-Z |
Description | IC LED DRIVER RGLTR PWM 10MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MP4033GK-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.8.48300 | kr.84.83 |
| 25 | kr.7.71720 | kr.192.93 |
| 100 | kr.6.87190 | kr.687.19 |
| 250 | kr.6.46960 | kr.1,617.40 |
| 500 | kr.6.22690 | kr.3,113.45 |
| 1.000 | kr.6.20813 | kr.6,208.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.81632 | kr.14,540.80 |
| 5.000 | kr.5.68924 | kr.28,446.20 |
| 7.500 | kr.5.62562 | kr.42,192.15 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

