Parametric Equivalent

MP3418GJ-Z | |
|---|---|
DigiKey Part Number | MP3418GJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3418GJ-Z |
Description | IC REG BOOST ADJ 300MA TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.49126 | kr.13,473.78 |
| Unit Price without VAT: | kr.4.49126 |
|---|---|
| Unit Price with VAT: | kr.5.61408 |


