
MP3418GJ-P | |
|---|---|
DigiKey Part Number | 1589-1169-2-ND - Tape & Reel (TR) 1589-1169-1-ND - Cut Tape (CT) 1589-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3418GJ-P |
Description | IC REG BOOST ADJ 300MA TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.8.11500 | kr.81.15 |
| 25 | kr.7.37960 | kr.184.49 |
| 100 | kr.6.56630 | kr.656.63 |
| 250 | kr.6.17920 | kr.1,544.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.94552 | kr.2,972.76 |
| 1.000 | kr.5.75330 | kr.5,753.30 |
| 1.500 | kr.5.65705 | kr.8,485.58 |
| 2.500 | kr.5.55034 | kr.13,875.85 |
| 3.500 | kr.5.48799 | kr.19,207.97 |
| 5.000 | kr.5.42805 | kr.27,140.25 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

