Direct

MP3397ES-LF-Z | |
|---|---|
DigiKey Part Number | MP3397ES-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3397ES-LF-Z |
Description | IC LED DRV CTRL PWM 350MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 350mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 540kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.20682 | kr.18,017.05 |
| 5.000 | kr.7.05579 | kr.35,278.95 |
| 7.500 | kr.6.98017 | kr.52,351.28 |
| Unit Price without VAT: | kr.7.20682 |
|---|---|
| Unit Price with VAT: | kr.9.00853 |


