MP3398AGS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.9.52604
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3398AGS-Z

DigiKey Part Number
MP3398AGS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3398AGS-Z
Description
IC LED DRV CTRL PWM 350MA 16SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP3398AGS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
540kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.60188kr.19,004.70
5.000kr.7.44327kr.37,216.35
7.500kr.7.36386kr.55,228.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.60188
Unit Price with VAT:kr.9.50235