Parametric Equivalent

MP3320BGG-Z | |
|---|---|
DigiKey Part Number | 1589-MP3320BGG-ZTR-ND - Tape & Reel (TR) 1589-MP3320BGG-ZCT-ND - Cut Tape (CT) 1589-MP3320BGG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3320BGG-Z |
Description | IC LED DVR REGULATOR 102MA 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 102mA 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.4V | |
Current - Output / Channel | 102mA | |
Frequency | 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.8.10800 | kr.81.08 |
| 25 | kr.7.36880 | kr.184.22 |
| 100 | kr.6.55600 | kr.655.60 |
| 250 | kr.6.16844 | kr.1,542.11 |
| 500 | kr.5.93476 | kr.2,967.38 |
| 1.000 | kr.5.90274 | kr.5,902.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.41675 | kr.27,083.75 |
| 10.000 | kr.5.31602 | kr.53,160.20 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |


