Parametric Equivalent

MP3320BGG-P | |
|---|---|
DigiKey Part Number | 1589-MP3320BGG-PTR-ND - Tape & Reel (TR) 1589-MP3320BGG-PCT-ND - Cut Tape (CT) 1589-MP3320BGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3320BGG-P |
Description | IC LED DVR REGULATOR 102MA 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 102mA 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.4V | |
Current - Output / Channel | 102mA | |
Frequency | 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.35850 | kr.3,679.25 |
| 1.000 | kr.7.12862 | kr.7,128.62 |
| 1.500 | kr.7.01346 | kr.10,520.19 |
| 2.500 | kr.6.88591 | kr.17,214.78 |
| 3.500 | kr.6.81130 | kr.23,839.55 |
| 5.000 | kr.6.73959 | kr.33,697.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 10 | kr.12.92400 | kr.129.24 |
| 25 | kr.10.99280 | kr.274.82 |
| 100 | kr.8.80520 | kr.880.52 |
| 250 | kr.7.73068 | kr.1,932.67 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |


