
MP28600GTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP28600GTF-ZTR-ND - Tape & Reel (TR) 1589-MP28600GTF-ZCT-ND - Cut Tape (CT) 1589-MP28600GTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28600GTF-Z |
Description | ULTRA-LOW 600NA QUIESCENT CURREN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A (Switch) SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 0.1V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.00900 | kr.50.09 |
| 25 | kr.4.52160 | kr.113.04 |
| 100 | kr.3.98850 | kr.398.85 |
| 250 | kr.3.73400 | kr.933.50 |
| 500 | kr.3.58084 | kr.1,790.42 |
| 1.000 | kr.3.49207 | kr.3,492.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.24112 | kr.16,205.60 |
| 10.000 | kr.3.17505 | kr.31,750.50 |
| 15.000 | kr.3.14195 | kr.47,129.25 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |



