New Product
Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28600GTF-50-Z

DigiKey Part Number
1589-MP28600GTF-50-ZTR-ND - Tape & Reel (TR)
1589-MP28600GTF-50-ZCT-ND - Cut Tape (CT)
1589-MP28600GTF-50-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28600GTF-50-Z
Description
ULTRA-LOW 600NA QUIESCENT CURREN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.25V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
800kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
0.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.00900kr.50.09
25kr.4.52160kr.113.04
100kr.3.98850kr.398.85
250kr.3.73400kr.933.50
500kr.3.58084kr.1,790.42
1.000kr.3.49207kr.3,492.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.24112kr.16,205.60
10.000kr.3.17505kr.31,750.50
15.000kr.3.14195kr.47,129.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250