


MP2759AGQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2759AGQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP2759AGQ-0000-PCT-ND - Cut Tape (CT) 1589-MP2759AGQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2759AGQ-0000-P |
Description | 36V SWITCHING CHARGER WITH POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2759AGQ-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 26.4V (Max) | |
Voltage - Supply (Max) | 36V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.74000 | kr.20.74 |
| 10 | kr.15.53900 | kr.155.39 |
| 25 | kr.14.24400 | kr.356.10 |
| 100 | kr.12.82300 | kr.1,282.30 |
| 250 | kr.12.14516 | kr.3,036.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.73670 | kr.5,868.35 |
| 1.000 | kr.11.40045 | kr.11,400.45 |
| 1.500 | kr.11.23209 | kr.16,848.13 |
| 2.500 | kr.11.04558 | kr.27,613.95 |
| 3.500 | kr.10.93656 | kr.38,277.96 |
| 5.000 | kr.10.83173 | kr.54,158.65 |
| Unit Price without VAT: | kr.20.74000 |
|---|---|
| Unit Price with VAT: | kr.25.92500 |



