
MP2658GQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2658GQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP2658GQ-0000-PCT-ND - Cut Tape (CT) 1589-MP2658GQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2658GQ-0000-P |
Description | 36V, STANDALONE SWITCHING CHARGE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 19-QFN (3x3) |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Monolithic Power Systems Inc. | Charge Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Pack Voltage 2V ~ 31V |
Part Status Active | Voltage - Supply (Max) 36V |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 7 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 19-VFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 19-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.11.73500 | kr.117.35 |
| 25 | kr.10.71720 | kr.267.93 |
| 100 | kr.9.59880 | kr.959.88 |
| 250 | kr.9.06544 | kr.2,266.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.74388 | kr.4,371.94 |
| 1.000 | kr.8.47943 | kr.8,479.43 |
| 1.500 | kr.8.34687 | kr.12,520.30 |
| 2.500 | kr.8.20010 | kr.20,500.25 |
| 3.500 | kr.8.11431 | kr.28,400.08 |
| 5.000 | kr.8.03182 | kr.40,159.10 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |


