Parametric Equivalent

MP2410GJE-P | |
|---|---|
DigiKey Part Number | MP2410GJE-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2410GJE-P |
Description | IC LED DRV RGLTR ANALOG TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output / Channel 2A |
Manufacturer Monolithic Power Systems Inc. | Frequency 1MHz |
Packaging Tape & Reel (TR) | Dimming Analog |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Min) 4.2V | Base Product Number |
Voltage - Supply (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2410GJE-Z | Monolithic Power Systems Inc. | 0 | MP2410GJE-Z-ND | kr.4.80885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.63924 | kr.3,319.62 |
| Unit Price without VAT: | kr.6.63924 |
|---|---|
| Unit Price with VAT: | kr.8.29905 |


