
MP2410GJE-Z | |
|---|---|
DigiKey Part Number | MP2410GJE-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2410GJE-Z |
Description | IC LED DRV RGLTR ANALOG TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.80885 | kr.14,426.55 |
| 6.000 | kr.4.70499 | kr.28,229.94 |
| 9.000 | kr.4.65300 | kr.41,877.00 |
| Unit Price without VAT: | kr.4.80885 |
|---|---|
| Unit Price with VAT: | kr.6.01106 |

