
MP2321GD-Z | |
|---|---|
DigiKey Part Number | 1589-MP2321GD-ZTR-ND - Tape & Reel (TR) 1589-MP2321GD-ZCT-ND - Cut Tape (CT) 1589-MP2321GD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2321GD-Z |
Description | IC REG BUCK ADJ 2A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2321GD-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.53000 | kr.16.53 |
| 10 | kr.12.26200 | kr.122.62 |
| 25 | kr.11.20360 | kr.280.09 |
| 100 | kr.10.03980 | kr.1,003.98 |
| 250 | kr.9.48476 | kr.2,371.19 |
| 500 | kr.9.24762 | kr.4,623.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.40900 | kr.42,045.00 |
| Unit Price without VAT: | kr.16.53000 |
|---|---|
| Unit Price with VAT: | kr.20.66250 |








