MP2193GC-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: kr.9.41000
Datasheet
New at DigiKey
MP2192GC-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2193GC-Z

DigiKey Part Number
1589-MP2193GC-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2193GC-Z
Description
3A, 2.5V TO 5.5V, SYNCHRONOUS ST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-UFBGA, WLCSP
EDA/CAD Models
MP2193GC-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (0.85x1.25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.32038kr.9,961.14
6.000kr.3.24399kr.19,463.94
9.000kr.3.20572kr.28,851.48
15.000kr.3.16334kr.47,450.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.32038
Unit Price with VAT:kr.4.15048